Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805B332K201CT SMD Multilayer Ceramic Capacitor, 3300 pF, 200 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/42266527.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B332K201CTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2310458
Cut Tape1759506
Your Part Number
1,927 In Stock
Need more?
1,927 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.464 | CNY4.64 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.464 (CNY0.5243) |
| 100+ | CNY0.351 (CNY0.3966) |
| 500+ | CNY0.267 (CNY0.3017) |
| 1000+ | CNY0.220 (CNY0.2486) |
| 2000+ | CNY0.197 (CNY0.2226) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.193 (CNY0.2181) |
| 20000+ | CNY0.178 (CNY0.2011) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B332K201CTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2310458
Cut Tape1759506
Technical Datasheet
Capacitance3300pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MC0805B332K201CT
4 Products Found
Product Overview
MC0805B332K201CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is X7R
- High stability and reliability
- 0805 [2012 metric] case size
- Capacitance is 3300pF
- Rated voltage is 200VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
