Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B104M160CTCopy
Manufacturer Standard Lead Time6 weeks
Order Code1708714
Your Part Number
870 In Stock
Need more?
870 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.809 (CNY0.9142) |
| 10+ | CNY0.544 (CNY0.6147) |
| 50+ | CNY0.354 (CNY0.400) |
| 100+ | CNY0.252 (CNY0.2848) |
| 250+ | CNY0.211 (CNY0.2384) |
| 500+ | CNY0.184 (CNY0.2079) |
| 1000+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.81 (CNY0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B104M160CTCopy
Manufacturer Standard Lead Time6 weeks
Order Code1708714
Technical Datasheet
Voltage(DC)16V
Dielectric CharacteristicX7R
Operating Temperature Min-55°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
16V
Operating Temperature Min
-55°C
MSL
-
Dielectric Characteristic
X7R
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
