Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603X684K250CT SMD Multilayer Ceramic Capacitor, 0.68 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603X684K250CTCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2627474RL
Cut Tape2627474
Product RangeMC X5R Series
Your Part Number
1,507 In Stock
8,000 more incoming. You can reserve stock now
1,507 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.483 | CNY4.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.483 (CNY0.5458) |
| 100+ | CNY0.354 (CNY0.400) |
| 500+ | CNY0.274 (CNY0.3096) |
| 1000+ | CNY0.230 (CNY0.2599) |
| 2000+ | CNY0.207 (CNY0.2339) |
| 4000+ | CNY0.183 (CNY0.2068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603X684K250CTCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2627474RL
Cut Tape2627474
Product RangeMC X5R Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0603X684K250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is X5R
- 0603 [1608 metric] case size
- Capacitance is 0.68µF
- High electrical precision, stability and reliability
- Rated voltage is 25VDC
- Operating temperature range from -55°C to 85°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MC X5R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0603X684K250CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
