Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603X684K160CT SMD Multilayer Ceramic Capacitor, 0.68 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1759377-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603X684K160CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2665946
Re-Reel1759406RL
Cut Tape1759406
Product RangeMC X5R Series
Your Part Number
158 In Stock
8,000 more incoming. You can reserve stock now
158 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.456 | CNY4.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.456 (CNY0.5153) |
| 100+ | CNY0.335 (CNY0.3786) |
| 500+ | CNY0.259 (CNY0.2927) |
| 1000+ | CNY0.217 (CNY0.2452) |
| 2000+ | CNY0.195 (CNY0.2204) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.161 (CNY0.1819) |
| 20000+ | CNY0.147 (CNY0.1661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603X684K160CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2665946
Re-Reel1759406RL
Cut Tape1759406
Product RangeMC X5R Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC0603X684K160CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is X5R
- 0603 [1608 metric] case size
- Capacitance is 0.68µF
- High electrical precision, stability and reliability
- Rated voltage is 16VDC
- Operating temperature range from -55°C to 85°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
MC X5R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MC0603X684K160CT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
