Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603SAF4021T5ECopy
Manufacturer Standard Lead Time7 weeks
Order Code1635308
Your Part Number
4,116 In Stock
Need more?
4,116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.068 (CNY0.0768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.07 (CNY0.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603SAF4021T5ECopy
Manufacturer Standard Lead Time7 weeks
Order Code1635308
Technical Datasheet
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Voltage Rating75V
Product Length1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
-
Product Length
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Voltage Rating
75V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC0603SAF4021T5E
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
