Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603SAF1802T5ECopy
Manufacturer Standard Lead Time9 weeks
Order Code1646123
Your Part Number
986 In Stock
Need more?
986 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.068 (CNY0.0768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.07 (CNY0.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603SAF1802T5ECopy
Manufacturer Standard Lead Time9 weeks
Order Code1646123
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Product Range-
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Product Range
-
Product Length
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Voltage Rating
75V
Product Width
0.85mm
Qualification
-
Technical Docs (1)
Alternatives for MC0603SAF1802T5E
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
