Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N560K500CTCopy
Manufacturer Standard Lead Time6 weeks
Order Code1710253
Your Part Number
3,230 In Stock
Need more?
3,230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.109 (CNY0.1232) |
| 2+ | CNY0.096 (CNY0.1085) |
| 3+ | CNY0.090 (CNY0.1017) |
| 5+ | CNY0.088 (CNY0.0994) |
| 10+ | CNY0.084 (CNY0.0949) |
| 20+ | CNY0.072 (CNY0.0814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.11 (CNY0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N560K500CTCopy
Manufacturer Standard Lead Time6 weeks
Order Code1710253
Technical Datasheet
Voltage(DC)50V
Product Length1.6mm
Product Width0.85mm
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Product Width
0.85mm
MSL
-
Product Length
1.6mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
