Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603N181K500CT SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N181K500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code2627459
Product RangeMC NP0 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.164 (CNY0.1853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.64 (CNY1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N181K500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code2627459
Product RangeMC NP0 Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC0603N181K500CT
1 Product Found
Product Overview
The Multicomp Pro MC series are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with NP0 (C0G) dielectric material which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 0.1?F
- Cu/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55°C to +125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerances
- Capacitance characteristic of ±30ppm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
180pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
MC NP0 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
