Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603B224K160CT SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B224K160CTCopy
Order Code
Full Reel2627093
Re-Reel2627437RL
Cut Tape2627437
Product RangeMC X7R Series
Your Part Number
12,788 In Stock
Need more?
940 Delivery in 3-4 Business Days(SG stock)
11,848 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.183 | CNY1.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.183 (CNY0.2068) |
| 100+ | CNY0.138 (CNY0.1559) |
| 500+ | CNY0.106 (CNY0.1198) |
| 1000+ | CNY0.089 (CNY0.1006) |
| 2000+ | CNY0.081 (CNY0.0915) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.066 (CNY0.0746) |
| 20000+ | CNY0.062 (CNY0.0701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B224K160CTCopy
Order Code
Full Reel2627093
Re-Reel2627437RL
Cut Tape2627437
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Telecommunications
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0603B224K160CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
