![MULTICOMP PRO MC0603B104K100CT SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.284 | CNY2.84 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.284 (CNY0.3209) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.164 (CNY0.1853) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.124 (CNY0.1401) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.051 (CNY0.0576) |
| 20000+ | CNY0.048 (CNY0.0542) |
Product Information
Product Overview
MC0603B104K100CT multilayer ceramic capacitor is designed for high-performance applications requiring reliable capacitance. With a capacitance of 0.1µF and a voltage rating of 10V, it provides effective energy storage and filtering in various electronic circuits. Featuring a tolerance of ±10%, this X7R capacitor ensures stability over a wide temperature range, making it suitable for consumer and industrial applications alike. Its compact 0603 (1608 Metric) size allows for easy integration into space-constrained designs. Enhance your electronic projects with this dependable and efficient multilayer ceramic capacitor, perfect for optimizing circuit performance.
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Voltage rating is 10V
- 0603 [1608 Metric] case size
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
125°C
MSL 1 - Unlimited
10V
± 10%
MC X7R Series
0.85mm
-55°C
-
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0603B104K100CT
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
