Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603B102K250CT SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B102K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2627426RL
Cut Tape2627426
Product RangeMC X7R Series
Your Part Number
3,967 In Stock
Need more?
3,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.036 | CNY0.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.036 (CNY0.0407) |
| 100+ | CNY0.031 (CNY0.035) |
| 500+ | CNY0.025 (CNY0.0282) |
| 1000+ | CNY0.025 (CNY0.0282) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B102K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2627426RL
Cut Tape2627426
Product RangeMC X7R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Telecommunications
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC0603B102K250CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
