Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603B102K201CT SMD Multilayer Ceramic Capacitor, 1000 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B102K201CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2310452
Re-Reel2320792RL
Cut Tape2320792
Product RangeMC X7R Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.555 | CNY5.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.555 (CNY0.6272) |
| 100+ | CNY0.485 (CNY0.5481) |
| 500+ | CNY0.355 (CNY0.4012) |
| 1000+ | CNY0.315 (CNY0.356) |
| 2000+ | CNY0.307 (CNY0.3469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.104 (CNY0.1175) |
| 20000+ | CNY0.096 (CNY0.1085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B102K201CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2310452
Re-Reel2320792RL
Cut Tape2320792
Product RangeMC X7R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0603B102K201CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
