Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603B101K500CT SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B101K500CTCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2627081
Re-Reel2627425RL
Cut Tape2627425
Product RangeMC X7R Series
Your Part Number
45,065 In Stock
Need more?
45,065 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.452 | CNY4.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.452 (CNY0.5108) |
| 100+ | CNY0.383 (CNY0.4328) |
| 500+ | CNY0.277 (CNY0.313) |
| 1000+ | CNY0.243 (CNY0.2746) |
| 2000+ | CNY0.226 (CNY0.2554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.076 (CNY0.0859) |
| 20000+ | CNY0.070 (CNY0.0791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B101K500CTCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2627081
Re-Reel2627425RL
Cut Tape2627425
Product RangeMC X7R Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC0603B101K500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is X7R
- 0603 [1608 metric] case size
- Capacitance is 100pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0603B101K500CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
