Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402X474M6R3CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code1709921
Your Part Number
5,237 In Stock
Need more?
5,237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.289 (CNY0.3266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.29 (CNY0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402X474M6R3CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code1709921
Technical Datasheet
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length1.02mm
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance Tolerance
± 20%
Product Length
1.02mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Dielectric Characteristic
X5R
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for MC0402X474M6R3CT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
