Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402X473K100CT SMD Multilayer Ceramic Capacitor, 0.047 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402X473K100CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627423RL
Cut Tape2627423
Product RangeMC X5R Series
Your Part Number
3,012 In Stock
Need more?
3,012 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.052 | CNY0.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.052 (CNY0.0588) |
| 100+ | CNY0.042 (CNY0.0475) |
| 500+ | CNY0.036 (CNY0.0407) |
| 2500+ | CNY0.030 (CNY0.0339) |
| 5000+ | CNY0.029 (CNY0.0328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402X473K100CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627423RL
Cut Tape2627423
Product RangeMC X5R Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0402X473K100CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is X5R
- 0402 [1005 metric] case size
- Capacitance is 0.047µF
- High electrical precision, stability and reliability
- Rated voltage is 10VDC
- Operating temperature range from -55°C to 85°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC X5R Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402X473K100CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
