Print Page
Image is for illustrative purposes only. Please refer to product description.

4,219 In Stock
Need more?
16 Delivery in 3-4 Business Days(SG stock)
4,203 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.024 (CNY0.0271) |
| 2+ | CNY0.023 (CNY0.026) |
| 3+ | CNY0.021 (CNY0.0237) |
| 5+ | CNY0.020 (CNY0.0226) |
| 10+ | CNY0.019 (CNY0.0215) |
| 20+ | CNY0.018 (CNY0.0203) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.02 (CNY0.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402WGF499JTCECopy
Order Code1632378
Technical Datasheet
Resistance49.9ohm
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Product Range-
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
49.9ohm
Resistor Case / Package
0402 [1005 Metric]
Product Range
-
Product Length
1.02mm
Qualification
-
Power Rating
62.5mW
Resistor Technology
Thick Film
Voltage Rating
50V
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402WGF499JTCE
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
