Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N5R6C160CT SMD Multilayer Ceramic Capacitor, 5.6 pF, 16 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N5R6C160CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2627410RL
Cut Tape2627410
Product RangeMC NP0 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.165 | CNY1.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.165 (CNY0.1864) |
| 100+ | CNY0.123 (CNY0.139) |
| 500+ | CNY0.095 (CNY0.1074) |
| 2500+ | CNY0.080 (CNY0.0904) |
| 5000+ | CNY0.072 (CNY0.0814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N5R6C160CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2627410RL
Cut Tape2627410
Product RangeMC NP0 Series
Technical Datasheet
Capacitance5.6pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with NP0 (C0G) dielectric material which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 0.1?F
- Cu/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55°C to +125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerances
- Capacitance characteristic of ±30ppm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
5.6pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402N5R6C160CT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
