Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N3R3C500CT SMD Multilayer Ceramic Capacitor, 3.3 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N3R3C500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2627406RL
Cut Tape2627406
Product RangeMC NP0 Series
Your Part Number
2,800 In Stock
20,000 more incoming. You can reserve stock now
2,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.100 | CNY1.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.100 (CNY0.113) |
| 100+ | CNY0.081 (CNY0.0915) |
| 500+ | CNY0.059 (CNY0.0667) |
| 2500+ | CNY0.047 (CNY0.0531) |
| 5000+ | CNY0.041 (CNY0.0463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N3R3C500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2627406RL
Cut Tape2627406
Product RangeMC NP0 Series
Technical Datasheet
Capacitance3.3pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0402N3R3C500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 0402 [1005 metric] case size
- Capacitance is 3.3pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±0.25pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
3.3pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402N3R3C500CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
