Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N390K250CT SMD Multilayer Ceramic Capacitor, 39 pF, 25 V, 0402 [1005 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N390K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2627404RL
Cut Tape2627404
Product RangeMC NP0 Series
Your Part Number
3,070 In Stock
Need more?
3,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.071 | CNY0.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.071 (CNY0.0802) |
| 100+ | CNY0.053 (CNY0.0599) |
| 500+ | CNY0.041 (CNY0.0463) |
| 2500+ | CNY0.034 (CNY0.0384) |
| 5000+ | CNY0.031 (CNY0.035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N390K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2627404RL
Cut Tape2627404
Product RangeMC NP0 Series
Technical Datasheet
Capacitance39pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC0402N390K250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 0402 [1005 metric] case size
- Capacitance is 39pF
- High electrical precision, stability and reliability
- Rated voltage is 25VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
39pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MC NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC0402N390K250CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
