Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N331J160CT SMD Multilayer Ceramic Capacitor, 330 pF, 16 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N331J160CTCopy
Order Code2627403
Technical Datasheet
Capacitance330pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0402N331J160CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 0402 [1005 metric] case size
- Capacitance is 330pF
- High electrical precision, stability and reliability
- Rated voltage is 16VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
