Print Page
Image is for illustrative purposes only. Please refer to product description.

10,000 In Stock
5,612 more incoming. You can reserve stock now
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.058 (CNY0.0655) |
| 2+ | CNY0.051 (CNY0.0576) |
| 3+ | CNY0.047 (CNY0.0531) |
| 5+ | CNY0.046 (CNY0.052) |
| 10+ | CNY0.044 (CNY0.0497) |
| 20+ | CNY0.038 (CNY0.0429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.06 (CNY0.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N100F500CTCopy
Order Code1709776
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Length
1.02mm
Capacitor Terminals
Wraparound
MSL
-
Capacitor Case / Package
0402 [1005 Metric]
Product Range
-
Product Width
0.5mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0402N100F500CT
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
