Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0201L6F30R0SE.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1837872
Your Part Number
12,792 In Stock
Need more?
12,792 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.12 (CNY0.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0201L6F30R0SE.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1837872
Technical Datasheet
Resistance30ohm
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Product Range-
Product Length0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
30ohm
Resistor Case / Package
0201 [0603 Metric]
Product Length
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Product Range
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MC0201L6F30R0SE.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
