Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011486Copy
Manufacturer Standard Lead Time7 weeks
Order Code3216593
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.390 (CNY76.1507) |
| 100+ | CNY61.250 (CNY69.2125) |
| 500+ | CNY55.520 (CNY62.7376) |
| 1000+ | CNY49.790 (CNY56.2627) |
| 2500+ | CNY44.600 (CNY50.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.39 (CNY76.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011486Copy
Manufacturer Standard Lead Time7 weeks
Order Code3216593
Technical Datasheet
For Use With60mm Axial Fans
Fixing Centres50mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
60mm Axial Fans
Product Range
-
Fixing Centres
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
