Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011436Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3020778
Re-Reel3020720RL
Cut Tape3020720
Product RangeMP FSMD
Your Part Number
2,521 In Stock
Need more?
2,521 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.780 | CNY1.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.780 (CNY2.0114) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.210 (CNY1.3673) |
| 250+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.020 (CNY1.1526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY0.992 (CNY1.121) |
| 7500+ | CNY0.794 (CNY0.8972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011436Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3020778
Re-Reel3020720RL
Cut Tape3020720
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current2A
Trip Current3.5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011436 is a surface-mount PPTC resettable fuse in an 1812 (4532 metric) package. It provides Reliable overcurrent protection for 16V DC circuits, automatically resetting after a fault to reduce maintenance needs.
- UL approved
- Self-resetting functionality
- Standard 1812 (4532 metric) size
- 16V DC rating
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011436
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
