Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011435Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3020777
Re-Reel3020719RL
Cut Tape3020719
Product RangeMP FSMD
Your Part Number
6,235 In Stock
Need more?
6,235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.830 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.040 (CNY1.1752) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011435Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3020777
Re-Reel3020719RL
Cut Tape3020719
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating24VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011435 is a SMD PPTC resettable fuse in an 1812 (4532) package, rated for 24V DC. It supports a 1.6A hold current and trips at 3.2A within approximately 1second, then automatically resets once the fault clears by providing fast, reliable, and maintenance-free overcurrent protection for telecom, industrial, battery, and power-management circuits.
- UL approved
- Auto-resettable, restores protection after fault without needing replacement
- 1.6A hold / 3.2A trip (~1s)
- Surge-rated up to 100A
- Compact 1812 SMD footprint
- Operates –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
1.6A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
