Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011420Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3020760
Re-Reel3020702RL
Cut Tape3020702
Product RangeMP FSMD
Your Part Number
4,667 In Stock
Need more?
4,667 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.360 | CNY13.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.956 (CNY1.0803) |
| 1000+ | CNY0.842 (CNY0.9515) |
| 2000+ | CNY0.815 (CNY0.921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.799 (CNY0.9029) |
| 20000+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011420Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3020760
Re-Reel3020702RL
Cut Tape3020702
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMP FSMD
Voltage Rating60VDC
Holding Current10mA
Trip Current30mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011420 is an ultra-compact SMD PPTC resettable fuse in 0603 (1608 metric) format, rated for 60V DC. It holds 10mA in normal operation and trips at 30mA within ~1second, automatically resetting once the fault clears, perfect for protecting sensitive low-current circuits in compact electronics and telecom devices.
- UL approved
- Auto-resettable, no replacement needed after overcurrent
- 10mA hold / 30mA trip (~1s), ideal for precision, low-current applications
- Tolerance to surge currents up to 40A, resists transient spikes
- Tiny 0603 SMD package, great for high-density PCB layouts
- Operates from –40°C to +85°C, suitable across varied environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
60VDC
Trip Current
30mA
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
10mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011420
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
