Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011418Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020758
Re-Reel3020700RL
Cut Tape3020700
Product RangeMP FSMD
Your Part Number
3,478 In Stock
Need more?
3,478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.430 | CNY12.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.430 (CNY2.7459) |
| 50+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1500+ | CNY1.390 (CNY1.5707) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.360 (CNY1.5368) |
| 15000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011418Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020758
Re-Reel3020700RL
Cut Tape3020700
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMP FSMD
Voltage Rating9VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011418 is a low-profile 0805 SMD PPTC resettable fuse rated for 9V DC. It supports a 0.5A hold current and trips at 1A in approximately 0.15seconds, then automatically resets once the overcurrent fault clears, ideal for fast, board-level protection in telecom, USB, and battery-powered circuits.
- UL and TUV approved
- Auto-resettable after fault, no fuse replacement needed
- 0.5A hold / 1 A trip (~0.15 s), quick and reliable overcurrent response
- Withstands surge currents up to 0.5A fault rating, resists transient spikes
- Tiny 0805 SMD footprint, suits high‑density PCB layouts
- Operating range –40°C to +85°C, reliable across varied environments
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
