Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011416Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020755
Re-Reel3020698RL
Cut Tape3020698
Product RangeMP FSMD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.570 (CNY1.7741) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.540 (CNY1.7402) |
| 10000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011416Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020755
Re-Reel3020698RL
Cut Tape3020698
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current2A
Trip Current3.5A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011416 from is a highly compact, surface-mount PPTC resettable fuse, housed in the tiny 1206 (3216 metric) package. It provides effective overcurrent protection for electronic circuits, featuring a 6V DC voltage rating, a holding current of 2A, and a trip current of 3.5A, with a trip time of 1.5seconds.
- UL approved
- Automatically restores circuit after fault clears, eliminating manual replacement
- Ideal for compact and space-constrained electronic designs
- Safely protects circuits from damaging current surges
- Reduces maintenance costs compared to one-time fuses
- Ensures continuous operation by quickly recovering from temporary faults
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
2A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011416
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
