Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011414Copy
Order Code3020696
Product RangeMP FSMD
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011414Copy
Order Code3020696
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC011414
3 Products Found
Product Overview
MC011414 is a 1206 (3216metric) SMD PPTC resettable fuse rated for 24V DC. It supports a 750mA hold current and trips at 1.5A within approximately 0.1seconds, then automatically resets once the fault clears, delivering fast, Reliable overcurrent protection in compact, high-density electronics.
- UL approved
- Auto-resettable, no fuse replacement needed
- 0.75A hold / 1.5A trip (~0.1s), quick and precise fault response
- Surge-tolerant to 100A, guards against transient inrush currents
- 1206 SMD package, ideal for space-saving PCB layouts
- –40°C to +85°C operating range, suitable across varied environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
