Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011410Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020749
Re-Reel3020692RL
Cut Tape3020692
Product RangeMP FSMD
Your Part Number
2,652 In Stock
Need more?
2,652 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.580 | CNY7.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.580 (CNY1.7854) |
| 50+ | CNY1.160 (CNY1.3108) |
| 250+ | CNY0.929 (CNY1.0498) |
| 500+ | CNY0.822 (CNY0.9289) |
| 1500+ | CNY0.727 (CNY0.8215) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.712 (CNY0.8046) |
| 15000+ | CNY0.567 (CNY0.6407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011410Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020749
Re-Reel3020692RL
Cut Tape3020692
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current250mA
Trip Current500mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011410 is a 1206 (3216 metric) SMD PPTC resettable fuse rated for 16V DC. It supports a 250mA hold current and trips at 500mA within approximately 0.08seconds. After fault clearance, it automatically resets, providing fast, compact overcurrent protection for dense PCB applications in telecom, battery, and consumer electronics.
- UL approved
- Auto-resettable after overcurrent
- 250mA hold / 500mA trip (~0.08s)
- Withstands surges up to 100A
- Tiny 1206 SMD package
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011410
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
