Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011404Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020742
Re-Reel3020685RL
Cut Tape3020685
Product RangeMP FSMD
Your Part Number
1,235 In Stock
Need more?
1,235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.880 | CNY9.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 50+ | CNY1.490 (CNY1.6837) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.070 (CNY1.2091) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.050 (CNY1.1865) |
| 15000+ | CNY0.832 (CNY0.9402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011404Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3020742
Re-Reel3020685RL
Cut Tape3020685
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011404 is a 1206 (3216metric) SMD PPTC resettable fuse rated for 24V DC. It holds 0.75A during normal operation and trips at 1.5A in approximately 0.1seconds, then automatically resets once the fault clears, ideal for fast, space-saving overcurrent protection in telecom, battery-powered, and portable electronic devices.
- UL approved
- Auto‑resettable, restores circuit safety without replacement
- 0.75A hold / 1.5A trip (~0.1s), delivers quick and reliable overcurrent response
- Surge-tolerant up to 100A, guards against transient current spikes
- Compact 1206 SMD footprint, ideal for high-density PCB layouts
- Operates from –40°C to +85°C, dependable across varied environments
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011404
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
