Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011394Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3020731
Re-Reel3020673RL
Cut Tape3020673
Product RangeMP FSMD
Your Part Number
1,977 In Stock
Need more?
1,977 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.190 (CNY2.4747) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.080 (CNY2.3504) |
| 10000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011394Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3020731
Re-Reel3020673RL
Cut Tape3020673
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating24VDC
Holding Current3.3A
Trip Current5.5A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011394 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It provides overcurrent protection for 24V DC circuits, featuring a 3.3A hold current and 5. A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL approved
- High voltage (24V DC) & current (3.3A hold) ratings
- 2920 (7351 metric) surface mount
- Automatic resetting
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
5.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
3.3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011394
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
