Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011387Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3020724
Re-Reel3020665RL
Cut Tape3020665
Product RangeMP FSMD
Your Part Number
61 In Stock
2,000 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.640 (CNY2.9832) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.190 (CNY2.4747) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011387Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3020724
Re-Reel3020665RL
Cut Tape3020665
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating60VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011387 is a 2920-case SMD PPTC resettable fuse rated for 60V DC. It holds 1.1A during normal operation and trips at 2.2A within approximately 0.5seconds. Once a fault is cleared, it automatically resets, providing fast, compact, and maintenance-free overcurrent protection for telecom, industrial, and battery-powered electronics.
- UL approved
- Auto‑resettable, restores protection without part replacement
- 1.1A hold / 2.2A trip (~0.5s), fast response for moderate current paths
- Surge-resistant up to 100A, guards against inrush and transients
- Compact 2920 SMD footprint, ideal for high-density PCB layouts
- Operates –40°C to +85°C, reliable across varied environments
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011387
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
