Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011379Copy
Manufacturer Standard Lead Time17 weeks
Order Code3020657
Product RangeMP FRV
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.330 (CNY2.6329) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.10 (CNY36.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011379Copy
Manufacturer Standard Lead Time17 weeks
Order Code3020657
Product RangeMP FRV
Technical Datasheet
Product RangeMP FRV
Voltage Rating240VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.1mm
Diameter-
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011379 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.4A hold current and tripping at 0.9A within approximately 24 seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
MP FRV
Holding Current
400mA
Time to Trip
24s
Current Rating Max
5.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011379
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
