Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011040Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013609
Re-Reel3013575RL
Cut Tape3013575
Product RangeMP FSMD
Your Part Number
1,994 In Stock
Need more?
1,994 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.500 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.500 (CNY3.955) |
| 50+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.910 (CNY2.1583) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.718 (CNY0.8113) |
| 10000+ | CNY0.571 (CNY0.6452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011040Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013609
Re-Reel3013575RL
Cut Tape3013575
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011040 is a 0805‑case SMD PPTC resettable fuse rated for 16V DC. It supports a 0.5A hold current and trips at 1A within approximately 0.1seconds, automatically resetting when the fault clears by offering fast and compact overcurrent protection ideal for telecom, battery, and portable electronic circuits.
- UL approved
- Auto-resettable after fault, uninterrupted protection, no replacement needed
- 0.5A hold / 1 A trip (~0.1s), fast, precise overcurrent response
- Surge-resistant up to 100A, protects against transient spikes
- Tiny 0805 SMD format, ideal for dense PCB layouts
- Wide operating range –40°C to +85°C, stable across environments
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
