Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011039Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013608
Re-Reel3013574RL
Cut Tape3013574
Product RangeMP FSMD
Your Part Number
1,566 In Stock
8,000 more incoming. You can reserve stock now
1,566 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.540 | CNY35.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2000+ | CNY2.380 (CNY2.6894) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.842 (CNY0.9515) |
| 20000+ | CNY0.671 (CNY0.7582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011039Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013608
Re-Reel3013574RL
Cut Tape3013574
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011039 is an ultra-compact 0805 SMD PPTC resettable fuse rated for 6V DC. It holds 350mA during normal operation and trips at 750mA in approximately 0.1seconds. After a fault, it automatically resets, delivering fast, low-profile overcurrent protection ideal for dense electronics and telecom systems.
- UL approved
- Auto‑resettable, no fuse replacement needed
- 350mA hold / 750mA trip (~0.1s)
- Handles surge currents up to 100A
- Mini 0805 SMD format, great for high-density PCBs
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011039
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
