Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011034Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013603
Re-Reel3013568RL
Cut Tape3013568
Product RangeMP FSMD
Your Part Number
5,870 In Stock
Need more?
5,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.260 | CNY32.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 2000+ | CNY2.060 (CNY2.3278) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.757 (CNY0.8554) |
| 20000+ | CNY0.603 (CNY0.6814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011034Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013603
Re-Reel3013568RL
Cut Tape3013568
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011034 is a SMD PPTC resettable fuse in 1210 format, rated for 16V DC. It holds 0.5A during normal operation and trips at 1A within approximately 0.1seconds. After an overcurrent fault, it resets automatically, providing fast, reliable protection ideal for telecom, battery-powered, and compact electronic systems.
- UL approved
- Auto‑resettable after faults, no replacement needed
- 0.5A hold / 1 A trip (~0.1s), fast, precise overcurrent protection
- Surge withstand up to 100A, protects against inrush and spikes
- Compact 1210 SMD package, ideal for space-saving PCB layouts
- Operates from –40°C to +85°C, reliable across varied environments
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011034
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
