Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011032Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3013600
Re-Reel3013566RL
Cut Tape3013566
Product RangeMP FSMD
Your Part Number
1,240 In Stock
6,000 more incoming. You can reserve stock now
1,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.799 (CNY0.9029) |
| 2000+ | CNY0.767 (CNY0.8667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.751 (CNY0.8486) |
| 15000+ | CNY0.598 (CNY0.6757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011032Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3013600
Re-Reel3013566RL
Cut Tape3013566
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011032 is a 1210 (3225 metric) SMD PPTC resettable fuse rated for 30V DC. It holds 200mA during normal operation and trips at 400mA in approximately 0.02seconds. After the fault clears, it resets automatically, providing ultra-fast, Reliable overcurrent protection in compact electronics and telecom applications.
- UL approved
- Auto-resettable, no fuse replacement needed
- 200mA hold / 400mA trip (~0.02s)
- Surges up to 100A
- Compact 1210 SMD format
- –40°C to +85°C operational range
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011032
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
