Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011027Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3013594
Re-Reel3013561RL
Cut Tape3013561
Product RangeMP FSMD
Your Part Number
2,124 In Stock
Need more?
2,124 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.350 | CNY31.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY4.800 (CNY5.424) |
| 250+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.830 (CNY4.3279) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.450 (CNY1.6385) |
| 10000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011027Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3013594
Re-Reel3013561RL
Cut Tape3013561
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating33VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011027 from is a surface-mount PPTC resettable fuse, presented in the 2920 (7351 metric) package, offering robust overcurrent protection for electronic circuits. It features a high 33V DC voltage rating, a holding current of 1.25A, and a trip current of 2.5A, with a trip time of 2 seconds.
- UL approved
- Automatic resettability
- Higher voltage rating (33V DC)
- Reliable overcurrent protection
- Enhanced system uptime
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.25A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011027
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
