Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011021Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013588
Re-Reel3013553RL
Cut Tape3013553
Product RangeMP FSMD
Your Part Number
19,190 In Stock
Need more?
19,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.930 | CNY9.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.904 (CNY1.0215) |
| 1000+ | CNY0.799 (CNY0.9029) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.783 (CNY0.8848) |
| 10000+ | CNY0.624 (CNY0.7051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011021Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013588
Re-Reel3013553RL
Cut Tape3013553
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011021 is a compact 1812 (4532 metric) SMD PPTC resettable fuse rated for 60V DC. It offers precise low-current protection with a 100mA hold current and trips at 300mA in just 0.02seconds. Once the fault clears, it resets automatically, ideal for safeguarding sensitive electronics in high-density telecom and compact devices.
- UL and TUV approved
- Restores function without fuse replacement
- Ultra-fast response for delicate circuits
- Resistant to transient current spikes
- Ideal for space-restricted PCB layouts
- Dependable across varied environments
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
100mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011021
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
