Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011019Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3013586
Re-Reel3013551RL
Cut Tape3013551
Product RangeMP FSMD
Your Part Number
18,530 In Stock
16,000 more incoming. You can reserve stock now
18,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.290 | CNY36.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.290 (CNY8.2377) |
| 50+ | CNY5.320 (CNY6.0116) |
| 250+ | CNY4.430 (CNY5.0059) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY4.020 (CNY4.5426) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.520 (CNY1.7176) |
| 10000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011019Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3013586
Re-Reel3013551RL
Cut Tape3013551
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011019 from is a robust, surface-mount PPTC resettable fuse, housed in the 2920 (7351 metric) package. It delivers Reliable overcurrent protection for electronic circuits, featuring a high 33V DC voltage rating, a holding current of 1.5A, and a trip current of 3A, with a trip time of 2 seconds.
- UL approved
- Automatic resettability
- High voltage rating (33V DC)
- Surface mount package (2920/7351 metric)
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
1.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011019
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
