Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011018Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3013585
Re-Reel3013550RL
Cut Tape3013550
Product RangeMP FSMD
Your Part Number
5,357 In Stock
Need more?
5,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.550 | CNY17.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.550 (CNY4.0115) |
| 50+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.910 (CNY2.1583) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.718 (CNY0.8113) |
| 10000+ | CNY0.571 (CNY0.6452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011018Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3013585
Re-Reel3013550RL
Cut Tape3013550
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating8VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011018 from is a compact, surface-mount PPTC resettable fuse in the 1812 (4532 metric) package. It provides Reliable overcurrent protection for electronic circuits, featuring an 8V DC voltage rating, a holding current of 1.1A, and a trip current of 2.2A, with a very fast trip time of 0.3 seconds. This component offers the significant advantage of automatically resetting to a low-resistance state once the fault condition is cleared and the device cools, eliminating the need for manual replacement.
- UL approved
- Self-resetting protection
- Compact surface mount package
- Fast response time
- Cost-effective and reusable
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011018
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
