Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011017Copy
Order Code3013549
Product RangeMP FSMD
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011017Copy
Order Code3013549
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC011017
6 Products Found
Product Overview
MC011017 is a 2920‑case SMD PPTC resettable fuse rated for 33V DC. It reliably holds 1.1A in normal operation and trips at 2.2A within approximately 0.5seconds. After clearing a fault, it self-resets by offering compact, maintenance-free overcurrent protection for telecom, industrial, battery, and power-supply circuits.
- UL approved
- Auto-resettable after fault, restores circuit protection without fuse replacement
- 1.1A hold / 2.2A trip (~0.5s), ensures swift response to overcurrent
- Surge-rated to 100A, handles high-current transients reliably
- Compact 2920 SMD footprint, ideal for dense, space-constrained PCB designs
- Operates from –40°C to +85°C, dependable across varied environmental conditions
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
