Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011016Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013582
Re-Reel3013548RL
Cut Tape3013548
Product RangeMP FSMD
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.740 | CNY33.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1000+ | CNY3.830 (CNY4.3279) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.450 (CNY1.6385) |
| 10000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011016Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013582
Re-Reel3013548RL
Cut Tape3013548
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating33VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011016 is a 2920-case SMD PPTC resettable fuse rated for 33V DC. It holds 0.75A continuously and trips at 1.5A within approximately 0.3 seconds, then automatically resets, providing compact, high-performance overcurrent protection for telecom, industrial, and compact electronics.
- UL approved
- Auto‑resettable, restores protection without fuse replacement
- 0.75A hold / 1.5A trip (~0.3s), ideal for stable protection under moderate load
- Surge withstand up to 100A, resists transient inrush events
- Compact 2920 SMD package, suits space-constrained PCB layouts
- Operates from –40°C to +85°C, reliable in varied environments
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
