Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011013Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013579
Re-Reel3013544RL
Cut Tape3013544
Product RangeMP FSMD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.170 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.895 (CNY1.0114) |
| 1000+ | CNY0.789 (CNY0.8916) |
| 2000+ | CNY0.727 (CNY0.8215) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.712 (CNY0.8046) |
| 20000+ | CNY0.567 (CNY0.6407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011013Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013579
Re-Reel3013544RL
Cut Tape3013544
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating8VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011013 is a 1206 (3216 metric) SMD PPTC resettable fuse rated for 8V DC. It holds 0.5A during normal operation and trips at 1A in about 0.1seconds, then reset automatically by offering fast, precise circuit protection in compact electronics like telecom modules, battery systems, and portable devices.
- UL approved
- Auto-resettable after overcurrent, no fuse replacement required
- 0.5A hold / 1 A trip (~0.1s), fast response for low-voltage protection
- Surge-rated up to 100A, withstands transient spikes
- Compact 1206 SMD package, perfect for high-density PCB layouts
- Operates from –40°C to +85°C, suitable across wide environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
8VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MP FSMD
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011013
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
