Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011011Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013578
Re-Reel3013543RL
Cut Tape3013543
Product RangeMP FSMD
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.320 | CNY1.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY0.920 (CNY1.0396) |
| 100+ | CNY0.910 (CNY1.0283) |
| 250+ | CNY0.853 (CNY0.9639) |
| 500+ | CNY0.804 (CNY0.9085) |
| 1500+ | CNY0.732 (CNY0.8272) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.718 (CNY0.8113) |
| 10000+ | CNY0.571 (CNY0.6452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011011Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3013578
Re-Reel3013543RL
Cut Tape3013543
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011011 is an 1812‑case SMD PPTC resettable fuse rated at 30V DC. It maintains 200mA during normal operation and trips at 400mA within approximately 0.02seconds, then automatically resets once the fault clears by offering ultra-fast, compact overcurrent protection ideal for sensitive electronics and telecom modules.
- UL and TUV approved
- Auto-resettable after fault
- 200mA hold / 400mA trip in ~0.02s
- Handling surges up to 100A
- Compact 1812 SMD package (≈4.5 × 3.2mm)
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011011
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
