Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0100W060314K7 SMD Chip Resistor, 4.7 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060314K7Copy
Manufacturer Standard Lead Time42 weeks
Order Code2845908
Product RangeMC SAF
Your Part Number
170,000 In Stock
Need more?
170,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.061 (CNY0.0689) |
| 25000+ | CNY0.044 (CNY0.0497) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY305.00 (CNY344.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060314K7Copy
Manufacturer Standard Lead Time42 weeks
Order Code2845908
Product RangeMC SAF
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC SAF
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0100W060314K7 is a surface-mount chip resistor designed for various electronic applications. Known for its reliable performance, this resistor features a compact footprint that allows for easy integration into modern circuit designs. With precise resistance values and robust construction, it is suitable for both consumer and industrial devices, ensuring stable operation under a range of conditions.
- 47Kohm resistance is versatile for numerous circuit designs
- ±1% tolerance provides accurate and dependable performance
- 0603 footprint facilitates efficient use of space on PCBs
- Offers low noise characteristics and high stability
Technical Specifications
Resistance
4.7kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC SAF
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Alternatives for MC0100W060314K7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
