Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009400Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988441
Your Part Number
9,728 In Stock
Need more?
9,728 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY0.823 (CNY0.930) |
| 1000+ | CNY0.551 (CNY0.6226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009400Copy
Manufacturer Standard Lead Time7 weeks
Order Code2988441
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Voltage Rating150V
Product Width1.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thin Film
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
