Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009307Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988439
Your Part Number
9,174 In Stock
Need more?
9,174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 25+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.739 (CNY0.8351) |
| 1000+ | CNY0.625 (CNY0.7062) |
| 2500+ | CNY0.491 (CNY0.5548) |
| 5000+ | CNY0.390 (CNY0.4407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.90 (CNY2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009307Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988439
Technical Datasheet
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Voltage Rating150V
Product Width1.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
125mW
Resistor Technology
Thin Film
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
150V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
