Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009230Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988438
Your Part Number
9,663 In Stock
Need more?
9,663 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.580 (CNY2.9154) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.546 (CNY0.617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.58 (CNY2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009230Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988438
Technical Datasheet
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TypePrecision
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
125mW
Resistor Type
Precision
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
